Pasternack N Male to N Female Low Loss Cable Assemblies

Pasternack N Male to N Female Low Loss Cable Assemblies utilize an LMR-240-UF coax cable suitable for applications requiring tight bends and flexure. These cable assemblies feature a male and female gender configuration with 50Ω flexible coax cable, and operate at 8GHz. The double-shielding design provides excellent shielding effectiveness of better than 90dB. Suitable applications for Pasternack N male to N female cable assemblies include general-purpose and laboratory use.

Features

  • N male to N female configuration
  • Flexible coax flex type
  • Double-shielded construction

Applications

  • General purpose
  • Laboratory use

Specifications

  • LMR-240-UF cable type
  • 8GHz maximum frequency
  • >90dB shielded effectiveness
  • 84% phase velocity
  • 830Vrms operating voltage
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack N Male to N Female Low Loss Cable Assemblies
Đã phát hành: 2025-10-14 | Đã cập nhật: 2025-10-31