Pasternack PE910137 SHV Tee Adapter

Pasternack PE910137 SHV Tee Adapter features 50Ω impedance, dielectric withstanding voltage of 5000VRMS, and a maximum VSWR of 2:1. This male-female-female configuration provides easy connections in tight spaces. The PE910137 adapter is available in a commercial-grade design and features a T-shaped brass body. This Tee adapter operates at a -65°C to 165°C temperature range. The PE910137 adapter is available in 2.173" length, 0.433" width, and 0.1lbs weight. This Tee adapter is ideal for general-purpose testing.

Features

  • Configuration:
    • SHV female connector 1
    • SHV female connector 2
    • SHV male connector 3
    • 50Ω impedance
    • Tee body geometry
  • Maximum VSWR of 2:1
  • Gold over nickel over copper-plated brass contact

Dimensions

Mechanical Drawing - Pasternack PE910137 SHV Tee Adapter
Đã phát hành: 2026-03-16 | Đã cập nhật: 2026-03-27