Pasternack Type N-Female Coaxial Bulkhead Adapters
Pasternack Type N-Female Coaxial Bulkhead Adapters feature a 50Ω impedance and provide easy connections in tight spaces, with a maximum frequency of 11GHz. These adapters are commercial-grade, straight body geometry, and bulkhead mount devices. The Type N-Female coaxial adapters are often used to connect two connector types that would not otherwise mate. These coaxial bulkhead adapters are ideal for general -purpose testing and rack-mount equipment.
Features
- Configuration:
- N female connector 1
- N female connector 2
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- Bulkhead mount method
- Gold-plated brass contact
- DC to 11GHz frequency
- 0.15dB maximum insertion loss
Đã phát hành: 2026-03-17
| Đã cập nhật: 2026-03-26