PEM RT™ Free-Running Locknuts
PEM RT™ Free-Running Locknuts feature all-metal construction and are resistant to vibrational loosening. These locknuts from PEM allow the screw to turn freely until a clamp load is applied, and the modified thread angle on the loaded flank provides a vibration-resistant locking feature. The back side of the panel is flush or sub-flush for screw installation, and the locking feature reusability is not affected by the number of on/off cycles.Features
- All metal construction
- Screw turns freely until clamp load is applied
- Resistant to vibrational loosening
- Back side of panel is flush or sub-flush for screw installation
- Locking feature reusability is not affected by number of on/off cycles
Videos
Đã phát hành: 2024-12-02
| Đã cập nhật: 2025-01-24