PEM S™/SS™/SP™ Self-Clinching Nuts
PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.Features
- Serrated clinching ring
- Install permanently
- S/SS
- Load-bearing threads in sheets with high pushout and torque-out resistance
- Recommended for use in steel or aluminum sheets HRB 80/HB 150 or less
- SP
- Load-bearing threads in stainless steel sheets as thin as .030" (0.8mm)
- Recommended for use in stainless steel sheets HRB 90/HB 192 or less
- Superior corrosion-resistance
Đã phát hành: 2023-11-21
| Đã cập nhật: 2023-12-25