PEM TDS Self-Clinching TY-D® Cable Tie-Mounts

PEM TDS Self-Clinching TY-D® Cable Tie-Mounts provide secure metal attachment points for mounting wires to electronic chassis and enclosures. These durable mounts install quickly and permanently without the need for screws or adhesives, which can degrade over time due to temperature changes. The TDS type tie-mounts ensure flush panel installation, avoiding protrusions on the reverse side and reducing dirt/dust contamination, electromagnetic interference (EMI), and radio frequency interference (RFI). PEM TDS Self-Clinching TY-D Cable Tie-Mounts enable precise placement at designed locations and angles, remaining secure throughout the assembly lifespan. The TDS mounts are made from 17-4 stainless steel, offering a reliable improvement over traditional mounting methods.

Features

  • Installs quickly and permanently without screws
  • Eliminates use of adhesives that typically fail over time and temperature cycling
  • Will not protrude on reverse side, panel remains flush
  • Fasteners ensure wire placement in desired location
  • Made from 17-4 stainless steel

Applications

  • Automotive electronics
  • Datacom and telecom

Eye Design

Infographic - PEM TDS Self-Clinching TY-D® Cable Tie-Mounts

Dimensions

Chart - PEM TDS Self-Clinching TY-D® Cable Tie-Mounts
Đã phát hành: 2025-05-21 | Đã cập nhật: 2025-06-04