Phihong 10W Interchangeable Plug Adapter
Phihong 10W Interchangeable Plug Adapter comes with USB socket and field changeable AC input clips sold separately. This adapter features less than 75mW power consumption with no load at 230VAC. The interchangeable plug adapter offers low leakage current and voltage drop compensation. This adapter is EU COC V5 tier 2 and DOE level VI compliant. Phihong 10W Interchangeable Plug Adapter is suitable for personal electronics, peripherals, portable equipment, and networking.Features
- USB socket
- Field changeable AC plugs
- Less than 75mW power consumption with no load at 230VAC and 50Hz
- Low leakage current
- DOE level VI compliance
- EU COC V5 tier 2 compliance
- Voltage drop compensation
Applications
- Personal electronics
- Peripherals
- Portable equipment
- Networking
Specifications
- 5VDC output voltage
- 0A to 2A load current range
- 100VAC to 240VAC input voltage rating
- USB Type A DC output connector
- 8V output voltage (maximum)
- 3A current (maximum)
- 150mV peak-to-peak ripple voltage (maximum)
- ±5% regulation (line and load)
- 47Hz to 63Hz AC input frequency
- 0°C to +40°C operating temperature range
- FCC Class B emission compliance
- EN55032 Class B emission compliance
10W plug adapters mechanical drawing
Đã phát hành: 2018-11-21
| Đã cập nhật: 2023-03-07