Phihong AA03x 2.75W Compact Fixed Blade Chargers
Phihong AA03x 2.75W Compact Fixed Blade Chargers meet Level VI and CoC Tier 2 efficiency standards. The chargers feature a standard barrel connector, a fixed blade AC input, and a DC output voltage range of 5V to 12V. North American and European versions are available and are designed to meet input voltages and power outlets. Phihong AA03x 2.75W Compact Fixed Blade Chargers applications include MPEG players, personal electronics, personal digital assistants, and digital cameras.Features
- Fixed blade AC input
- Level VI efficiency (North America)
- CoC Tier 2 efficiency (Europe)
- Limited power source
- Class B EMI
- Standard barrel connector
Applications
- MPEG players
- Personal digital assistants
- Personal electronics
- Digital cameras
Safety
- cUL/UL 62368-1
- CB IEC62368-1
View Results ( 10 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Vùng | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 | Hiệu suất |
|---|---|---|---|---|---|
| AA03A-090A-R | ![]() |
North America | 9 VDC | 306 mA | Level VI |
| AA03A-120A-R | ![]() |
North America | 12 VDC | 229 mA | Level VI |
| AA03A-050A-R | ![]() |
North America | 5 VDC | 550 mA | Level VI |
| AA03A-075A-R | ![]() |
North America | 7.5 VDC | 366 mA | Level VI |
| AA03E-050A-R | ![]() |
Europe | 5 VDC | 550 mA | CoC Tier 2 |
| AA03E-120A-R | ![]() |
Europe | 12 VDC | 229 mA | CoC Tier 2 |
| AA03E-090A-R | ![]() |
Europe | 9 VDC | 306 mA | CoC Tier 2 |
| AA03A-050A(M)-R | ![]() |
||||
| AA03E-050A(M)-R | ![]() |
||||
| AA03E-075A-R | ![]() |
Đã phát hành: 2020-04-03
| Đã cập nhật: 2024-04-03