Phihong PML065 Switching Power Supplies

Phihong PML065 Switching Power Supplies are 65W, open frame, low cost, and low profile medical power supplies. These power supplies feature Over Voltage Protection (OVP), Short Circuit Protection (SCP), and Over Current Protection (OCP). The PML065 power supplies meet DOE Level VI standards. These power supplies comply with the Means of Protection for Patients (MOPP × 2) and IEC/EN/ANSI/AAMI ES 60601-1 third edition amendment for security standards. Phihong PML065 power supplies offer a touch current of less than 100μΑ and a leakage current of less than 0.1mΑ. These power supplies are ideally used in medical devices and diagnostic equipment.

Features

  • Includes Class II design
  • Cost efficient
  • Provides OVP, SCP, and OCP
  • Means of Protection for Patients (MOPP × 2)

Applications

  • Medical devices
  • Diagnostic equipment
  • Telecom/Datacom
  • Industrial
  • Peripherals

Specifications

  • 2” x 4” low-profile footprint
  • Offer 65W power
  • Complies with FCC Part 18 Class B
  • Meets DOE Level VI standards
  • Meets IEC/EN/ANSI/AAMI ES 60601-1 third edition amendment for product safety
  • Complies with EN55011 Class B
  • Touch current less than 100µΑ
  • 1.6Α maximum AC input current
  • <0.1mA leakage current
Đã phát hành: 2019-06-06 | Đã cập nhật: 2025-12-12