Phihong POE48 48W DC/DC PoE Splitter

Phihong POE48 48W DC/DC Power-over-Ethernet (PoE) Splitter complies with IEEE802.3bt standards and is compatible with IEEE802.3bt power sourcing equipment. The PoE splitter features a power-on LED and a non-vented case. The POE48 series offers various protections, including IP cameras, thin clients, information kiosks, and point-of-sale (POS) devices. The Phihong POE48 48W DC/DC PoE Splitter operates with a 44VDC to 57VDC input voltage range and a 1.6A max input current rating within a -10°C to +40°C operating temperature range.

Features

  • IEEE802.3bt standard compliant
  • Compatible with IEEE802.3bt power sourcing equipment
  • Power on LED
  • Gigabit compatible
  • Non-vented case
  • Protections
    • Over voltage (OVP)
    • Over current (OCP)
    • Over temperature (OTP)

Applications

  • IP cameras
  • Thin clients
  • Information kiosks
  • POS devices

Specifications

  • 163.25mm x 65mm x 36mm dimensions
  • 44VDC to 57VDC input voltage range
  • 1.6A max input current rating
  • ±2% line and load regulation
  • >84% efficiency
  • 120mVp-p ripple rating at +25°C
  • -10°C to +40°C operating temperature range
  • -20°C to +65°C storage temperature range
Đã phát hành: 2024-03-13 | Đã cập nhật: 2024-03-26