Phihong PYAxT Interchangeable Plug Wall-Mount Adapters

Phihong PYAxT Interchangeable Plug Wall-Mount Adapters are designed to accommodate various field changeable plug types, including US, EU, UK, and AU. These versatile and efficient power solutions easily adapt to various electrical systems and socket configurations, eliminating the need for multiple adapters and converters when traveling abroad. The PYAxT adapters meet stringent safety standards, including US DoE Level VI, CoC Version 5 Tier 2, and EU Ecodesign 2019/1782 efficiency limits. The series is also US DoE Level VII ready and integrates safety features such as overvoltage, overcurrent, and short-circuit protection. Phihong PYAxT Interchangeable Plug Wall-Mount Adapters are available in 10W to 36W options with ±5% load regulation. Applications include telecommunication, electronic and set-top devices, and office equipment.

Features

  • Accommodates various field-changeable plug types, including US, EU, UK, and AU plugs (sold separately)
  • US DoE Level VI efficiency compliance
  • US DoE Level VII ready
  • EU Ecodesign 2019/1782 compliance
  • CoC Version 5 Tier 2 compliance
  • Overvoltage, overcurrent, and short-circuit protection
  • Versatile and efficient power solutions
  • Easily adapts to various electrical systems and socket configurations
  • Eliminates need for multiple adapters or converters when traveling abroad
  • Meets FCC and EN 55032 Class B emissions (PYA10T050200)
  • Certified to cULus 62368-1

Applications

  • Telecommunication
  • Electronic devices
  • Set-top devices
  • Office equipment
  • Peripherals
  • Smart home devices

Specifications

  • Dimensions
    • 10W to 15W: 59mm x 40.9mm x 32.7mm (2.32" x 1.61" x 1.29")
    • 18W to 30W: 71.2mm x 43.2mm x 36.7mm (2.80" x 1.70" x 1.44")
    • 36W: 92.2mm x 47.8mm x 31.9mm (3.62" x 1.88" x 1.25")
  • 10W to 36W options
  • ±5% load regulation
  • ≤0.075W and ≤0.1W no-load power consumption
  • 0°C to +40°C operating temperature range
  • -20°C to +70°C non-operating temperature range

Outline Drawings

Click each image to enlarge.

Đã phát hành: 2025-01-28 | Đã cập nhật: 2025-02-05