Phoenix Contact CAPAROC Circuit Breaker System
Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.
Features
- Offers customizable overcurrent protection for 12V to 24V applications
- Includes modules approved for use in hazardous locations
- Simple to advanced communication with PROFINET power modules
- Current rail provides uninterruptable power during installation and maintenance
- Fixed or adjustable nominal current on individual channels
- Multi-colored LEDs for transparent operation status indication on each channel
- Manual or remote reset via the reset input
- Up to 45A input in one system
- Cascaded startup of several loads with high inrush current
Applications
- Feed-in power modules
- Circuit breakers
- Potential distribution modules
- Current rails
Videos
Example of a CAPAROC System
Additional Resources
- Brochure: CAPAROC Overcurrent Protection
- Brochure: CAPAROC for Hazardous Locations
- Press Release: Data-Driven Circuit Breakers
- Press Release: Circuit Breaker System for Hazardous Locations
- Interactive Demo
- User Manual
- Part Number List for Hazardous Locations
- NEC Class 2 Circuits: Power Supply and Circuit Requirements
Đã phát hành: 2022-03-17
| Đã cập nhật: 2026-04-20