Phoenix Contact ECM UC Current Measuring Transducers

Phoenix Contact ECM UC Current Measuring Transducers provide precise measurement and intuitive device configuration via web-based management. Phoenix Contact ECM UC Current Measuring Transducers detect AC, DC, and distorted currents from 0A to 100mA or 0A to 100A with a high measuring accuracy of <0.5%. Modbus/RTU and Modbus/TCP versions offer further digital processing of measured data. The ECM UC is reliable at temperatures down to -40°C and installation altitudes of up to 4000m.

Features

  • Measures AC, DC, and distorted currents
  • Intuitive configuration and visualization of measured data via user-guided WBM
  • Easy connection to the PC via a standard USB-C® cable without an additional 24V supply
  • Further digital processing of measured data with Modbus/RTU and Modbus/TCP versions
  • Reliable at temperatures down to -40°C and installation altitudes of up to 4000m

Applications

  • Industrial automation
  • Process control
  • Current monitoring
  • Solar inverters and energy storage systems
  • Energy and power quality measurement

Specifications

  • 0mA to 100mA and 0A to 125A maximum measuring ranges
  • <0.5% measurement accuracy
  • Analog/digital output signals
  • Modbus/TCP or Modbus/RTU communication
  • <4000m maximum altitude above mean sea level (msl)
  • -40°C to +60°C ambient operating temperature range
  • 9.6VDC to 30VDC operating voltage range
Đã phát hành: 2026-01-15 | Đã cập nhật: 2026-01-21