Phoenix Contact ECORLINE Essential Edition Relays

Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.

Features

  • Replaceable/interchangeable relays
  • Cost-effective
  • Provides versatility within the product family
  • Screw termination

Specifications

  • 1- to 4-pole relays
  • 12V to 230V input voltage range
  • Up to 16A current
Đã phát hành: 2024-02-20 | Đã cập nhật: 2024-03-01