Phoenix Contact ESSENTIAL Second-Generation Power Supplies

Phoenix Contact ESSENTIAL Second-Generation Power Supplies are ideal for systems that require reliable power with basic functionality. ESSENTIAL power supplies offer 12V and 48V devices for a wide range of applications. Phoenix Contact ESSENTIAL Second-Generation Power Supplies meet SEMI F47 immunity to voltage dips and the 61588-2-16 transformer standard. The series includes an international approval package, a wide temperature range, and a flexible, wide-range input. Applications include vending equipment, solar cell production, building automation, and more.

Features

  • Protection
    • Metal oxide varistor (MOV)
    • Fused input
    • Short-circuit
    • Over-voltage
    • Over-current
    • Over-temperature
  • Vibration and shock resistance
  • Wide temperature range
  • Universally applicable

Applications

  • Building automation
  • Lighting
  • Shading
  • Heating, ventilation, and air-conditioning (HVAC)
  • Vending machines
  • Test and simulation
  • Solar cell production
  • Industrial-grade printers and scanners

Specifications

  • 75W to 480W output power range
  • 12VDC or 48VDC output voltage
  • 2.5A to 20A output current range
  • -20°C to +70°C operating temperature range with integrated temperature monitoring
  • UL 61010 listed
  • CE approved
  • Meets IEC 61588-2-16 Safety Transformer Standard
  • Three-year standard warranty

Fanless Convection Cooling

Chart - Phoenix Contact ESSENTIAL Second-Generation Power Supplies
Đã phát hành: 2025-07-17 | Đã cập nhật: 2025-09-30