Phoenix Contact Essential Power

Phoenix Contact Essential Power features a line of power supplies for high-volume, cost-sensitive opportunities. For applications that require a reliable 24V power supply, Essential Power is an ideal choice. The Phoenix Contact Essential Power line offers quick installation with a universally applicable construction and a flexible wide-input and temperature range. The power supplies provide vibration/shock resistance and offer fused input, short-circuit, over-voltage, over-current, and over-temperature protections. The power supplies also utilize metal-oxide varistors (MOV) for surge or transient event protection. The Essential Power product line complies with the IEC 61588-2-16 safety transformer standard. The power supplies are ideal for controlled-environment applications, including vending machines, solar cell production, printers, scanners, and building automation.

Features

  • Ideal for high-volume, cost-sensitive opportunities
  • Reliable 24V power supply
  • Flexible wide-range input
  • Wide temperature range
  • Quick installation, universally applicable
  • Vibration and shock resistance
  • Complies with IEC 61588-2-16 safety transformer standard
  • UL listed
  • Protections
    • MOV
    • Fused input
    • Short circuit
    • Overvoltage
    • Overcurrent
    • Overtemperature

Applications

  • Vending machines
  • Test and simulation
  • Solar cell production
  • Printers and scanners
  • Building automation
    • Lighting
    • Shading
    • HVAC

Videos

Block Diagram

Block Diagram - Phoenix Contact Essential Power
Đã phát hành: 2023-12-19 | Đã cập nhật: 2024-06-20