Phoenix Contact FL Managed Switches

Phoenix Contact FL Managed Switches ensure a fast and consistent flow of information. The smart managed narrow (SMN) switches feature six 10/100Mbps RJ45 ports and two 100Mbps multimode SC format fiber optic ports. The 7000 Series has six 10/100Mbps RJ45 ports and two 10/100/1000Mbps combo ports (RJ45/SFP) for EtherNet/IP™. Phoenix Contact FL Managed Switches offer maximum flexibility and smooth data traffic in automation applications.

Features

  • 7000 Series
    • DLR redundancy mechanism
    • (Port-based) DHCP server
    • CIP support
    • HTTPS/SNMPv3
    • IGMP snooping
    • Multicast source detection
    • Auto query port
    • -40°C to +70°C temperature range
  • SMN
    • PROFINET conformance class B
    • Media Redundancy Protocol (MRP) according to IEC 62439
    • Link Layer Discovery Protocol (LLDP)
    • Configuration memory
    • PC Worx and STEP 7 integration
    • Extended multicast filter for EtherNet/IP
Đã phát hành: 2016-04-25 | Đã cập nhật: 2022-05-12