Phoenix Contact FL TIMESERVER GNSS Receiver & NTP

Phoenix Contact FL TIMESERVER GNSS Receiver and Network Time Protocol (NTP) provides network time synchronization between all devices, making it ideal for the positioning of containers, vehicles, buildings, and more. The unit receives precise time and geo-location information via GNSS (GPS, GALILEO, GLONASS) and provides the time and date information via NTP protocols in Ethernet networks. It offers consistent time data for logfiles in devices, timestamps on camera images, and timestamps for protocol communication. Data can be viewed through a web manager, SNMP, NMEA, or JSON. Phoenix Contact FL TIMESERVER GNSS Receiver and NTP features robust IP68 housing with integrated antenna for easy installation outside the control cabinet. It provides a fast, cost-effective connection with just one Power over Ethernet (PoE) cable and has an ambient operating temperature range of -40°C to +70°C.

Features

  • NTP timeserver for Ethernet networks
  • GNSS (Global Navigation Satellite System) receiver
    • GPS (USA)
    • GALILEO (EU)
    • GLONASS (Russia)
  • Fast, cost-effective connection with just one Power over Ethernet (PoE) cable
    • Alternatively, external 10V to 30V DC supply
  • Automatic switching between GPS, Galileo, and GLONASS
  • Robust IP68 housing with integrated antenna for easy installation outside the control cabinet
  • -40°C to +70°C ambient operating temperature range
  • Meets UL 508 standards
  • 62.8mm x 36.5mm x 113.2mm dimensions (W x H x D)
  • Accurate geo-location provided by GPS
    • Attains GPS information from satellites (no service fees)
    • Precise position determination via web-based management, SNMP, NMEA, or JSON streaming
    • Ideal for the positioning of containers, vehicles, buildings, etc.
  • Time synchronization
    • Network time synchronization between all devices
    • Provides consistent time data for logfiles in devices
    • Time stamps on camera images
    • Time stamps for protocol communication (IEC 60870-5-104, DNP3, etc.)
    • Reliable, secure time data with no need for internet connection

Videos

Đã phát hành: 2021-07-20 | Đã cập nhật: 2022-03-11