Phoenix Contact HS LC Light Guides for Enclosures

Phoenix Contact HS LC Light Guides for Enclosures offer glare protection and are easily mounted on the PCB using press pins. The passive and rigid devices can be used for the ME, ME-MAX, MEIO, ME PLC, and EH housing ranges. The HS LC Light Guides are protected against ESD.

After the soldering process, the Phoenix Contact HS LC light guides for enclosures are pressed into assembly boreholes and, by this means, secured in place. Machining services are offered to ensure that the light guides are integrated into the housing with a perfect fit. For each device, specific SMD LEDs from OSRAM are recommended. These LEDs are suitable for fully automated fitting.

Features

  • Light guides are perfectly matched to electronic housings
  • Easy mounting on the PCB using press pins
  • Resistance to ESD
  • Housing processing is available on request
  • Enables simple visual status and diagnostic indicators

Specifications

  • Horizontal and vertical versions for round or rectangular status indicators
  • High flexibility with versions with one to 40 indicators
  • Additional PCBs are not required for the LEDs

Product Overview

Chart - Phoenix Contact HS LC Light Guides for Enclosures
Đã phát hành: 2023-02-01 | Đã cập nhật: 2023-11-10