Phoenix Contact Hum-Free Installation Contactors
Phoenix Contact Hum-Free Installation Contactors are designed to eliminate noise emissions from the coil while reliably and efficiently switching high-load currents. These versatile contactors offer a long service life and easy installation, ensuring a safe and stable controller. The series provides precise control over electrical loads, helping reduce energy consumption. Additional features include hum-free operation of switching devices, overvoltage protection, minimized maintenance effort and costs, and compatibility with modern automation technologies. Phoenix Contact Hum-Free Installation Contactors are ideal for use in residential, commercial, industrial, and building automation applications.
Features
- Easy integration into existing systems and compatible with modern automation technologies
- Hum-free operation of switching devices
- High flexibility
- Master switching tasks with extensive selection of NC and NO contacts, along with mono- and bi-stable versions
- Narrow design saves space in control cabinet
- Ensures stable switching operations
- Precise control of electrical loads contributes to reducing energy consumption
- Developed for long service life to minimize maintenance effort and costs
Applications
- Building automation
- Safety systems
- Residential
- Commercial
- Industrial
- Lighting
- Power distribution
- AC charging stations
- Heating
Specifications
- DIN rail-mounted device design for distribution boards
- 16A to 63A rated current
- 24V and 230V nominal input voltage
- Hum-free input circuit
- Varistor for protection against overvoltages
- Electrical isolation (coil / contact)
Application Example
Đã phát hành: 2026-01-23
| Đã cập nhật: 2026-01-30