Phoenix Contact IFS PROFIsafe Gateway

Phoenix Contact IFS PROFIsafe Gateway enables the easy network integration of up to 15 motor starters. The IFS PROFIsafe Gateway allows users to safely switch the enable inputs of motor starters, saving valuable I/Os at the control level while using this cost-effective integration solution at the interface level. This Phoenix Contact network solution provides safe digital inputs and outputs and functional safety for individual and group shutdown in three-phase motors. The overall width of the solution is a compact 45mm, and the Interface System (IFS) bus connection lets users save network addresses.

Features

  • Integration of IFS devices in PROFIsafe
  • Safe digital inputs and outputs
  • Additional digital inputs and outputs
  • 45mm overall width
  • Save network addresses with the IFS bus connection
  • Fast configuration, status monitoring, and diagnostics via automation software or the clipx ENGINEER Device Parameterization Tool
  • Functional safety for individual and group shutdown in three-phase motors
  • Cost-effective solution

Applications

  • Motor control
  • Industrial automation
  • Control cabinet safety integration

Specifications

  • 12 channels
  • 100Mb/s maximum data rate
  • RJ45 interface type
  • 24V operating supply voltage
  • 3mA operating supply current
  • -35°C to +50°C operating temperature range
  • 113.8mm length x 45mm width x 107.8mm height
Đã phát hành: 2026-03-23 | Đã cập nhật: 2026-03-26