Phoenix Contact M12 Cordsets

Phoenix Contact M12 Cordsets feature TC-ER-rated cables that can be routed outside of cable trays, making them easier to install. These cordsets are fully compatible with existing M12 power products and are offered in S-Code, K-Code, and L-Code variations. Phoenix Contact M12 Cordsets are manufactured in the US, providing quick short lead times for quick turnaround.

Features

  • TC-ER-rated cable for exposed runs
  • Compatible with the NEC tap rule
  • Fully compatible with existing M12 power products
  • Offered in S-Code, (2+PE and 3+PE) K-Code, and L-Code (4pos and 4+FE)
  • UL tested and approved under UL 2237
Đã phát hành: 2024-09-09 | Đã cập nhật: 2024-09-10