Phoenix Contact M12 Device Connectors for Soldering Processes

Phoenix Contact M12 Device Connectors for Soldering Processes are lead-free connectors for wave soldering processes, are RoHS II compliant without Exemption 6c. These connectors operate at up to 250V and 4A ratings. The M12 connectors are available in A, B, and D coding and in 4- and 5-position configurations. These connectors feature standard pin assignments and coding for signal and data transmission with a uniform design-in.

Features

  • Up to 250V voltage
  • Up to 4A current
  • Available in A, B, and D codings
  • 4- and 5-position
  • Straight or angled design
  • Standard pin assignments and codings for signal and data transmission with a uniform design-in design
  • Easy PCB mounting with two-piece connectors for wave soldering
  • Secure assembly locking clips for fixing onto the PCB
  • Sustainable and future-proof lead-free in accordance with RoHS II without Exemption 6c
  • Worldwide availability through global distribution channels
Đã phát hành: 2026-02-23 | Đã cập nhật: 2026-02-25