Phoenix Contact M23 Pro Circular Metric Connectors
Phoenix Contact M23 Pro Circular Metric Connectors offer uniform solutions for signal and power transmission. M23 Pro connectors also feature the Phoenix Contact ONECLICK fast-locking system that connects devices quickly and safely. The ONECLICK system has an optically, haptically, and acoustically clear locking position for protection in harsh environments. Phoenix Contact M23 Pro connectors offer a rated voltage of up to 300V signal or 600V power. The series also provides vibration resistance up to 20g.Features
- Signal and power connectors with uniform design across all sizes
- Fast-locking system with optical, tactile, and acoustical clear feedback of the locking position
- Secure connection
- Overlapping clamping ranges for secure cable clamping
- Vibration-resistant connection
Specifications
- Vibration resistance up to 20g
- Rated voltage
- Up to 300V signal
- Up to 600V power
- Nominal current
- 8A or 20A signal
- 30A power
Videos
ONECLICK System Design Features
Đã phát hành: 2019-09-10
| Đã cập nhật: 2024-03-26