Phoenix Contact M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Features

  • Preassembled with litz wires or cables
  • Shield connection option
  • Three mounting options:
    • Front
    • Rear
    • Modular
  • One- and two-piece connectors for direct PCB mounting
  • Metric or Pg fastening thread
  • Uniform mechanical installation conditions
  • Halogen-free PUR cables
  • Push-pull fast-locking system
  • Reliable 360° shielding
  • Suitable for extreme environmental conditions
  • Space-saving high-position connectors
  • Increased machine availability
  • RoHS 2 compliant

Applications

  • Wave, THR, and SMT soldering processes
  • Reliable alternative to permanent cable connections
  • Industrial production
  • Signal transmission
  • Data transmission
  • Power transmission

Product Portfolio

Chart - Phoenix Contact M5 to M12 Circular Connectors
Đã phát hành: 2024-04-08 | Đã cập nhật: 2024-04-12