Phoenix Contact M8 Push-Lock Connectors

Phoenix Contact M8 Push-Lock Connectors offer fast and dependable connections suitable for various types of wires and applications. These connectors support the connection of ferruled and solid wires using the push-lock method, and the simple lever makes it easy to attach flexible stranded wires. The M8 push-lock connectors feature a tool-free lever principle for time-saving connections. These connectors provide color coding, which simplifies sensor wiring. The M8 push-lock connectors provide labor savings with either local termination or factory termination. Typical applications include signal cabling or data communication via PROFINET or Single Pair Ethernet (SPE).

Features

  • Push-lock spring connection
  • Tool-free lever principle for time-saving connections
  • Convenient for ferruled, solid, or stranded wires
  • Color coding simplifies sensor wiring

Applications

  • Signal cabling
  • Data communication via PROFINET or Single Pair Ethernet (SPE)

Videos

Đã phát hành: 2026-01-02 | Đã cập nhật: 2026-01-08