Phoenix Contact PLC-INTERFACE Relay System
Phoenix Contact PLC-INTERFACE Relay System features hybrid relays and inverter modules designed to reliably switch signals, including in tight spaces. The 14mm-wide relays offer switching voltages up to 250VDC and 10A and use a design that increases service life and lowers power dissipation. The 6.2mm-wide inverter modules invert the signals of ground-switching NPN transistor outputs into positive-switching PNP outputs, as well as signals from PNP into NPN switching signals. Both the relays and inverters feature push-in or screw connection technology. Typical applications for these Phoenix Contact PLC-INTERFACE products include railway, industrial, energy, infrastructure, mobility, and DC motors.
Features
- Hybrid relays
- Approximately 60% more space savings than existing solutions
- Increased service life and high reliability
- Reduced power dissipation
- Safe switching
- Easy function expansion
- Plug-and-play solution
- Push-in or screw connection technology
- Optimized for DC voltages
- Inverter modules
- Easy signal inversion (PNP/NPN and vice versa) for DIN rails
- Space-saving control cabinet solution
- Flexible connections
- System compatibility with the PLC-INTERFACE relay system with bridging and marking options
- Push-in or screw connection technology
Applications
- Railway
- Industrial
- Energy
- Infrastructure
- Mobility
- DC motors
Specifications
- Hybrid relays
- 14mm overall width
- 24VDC input voltage
- 12VDC output voltage
- 250VDC/10A maximum switching DC voltage
- -25°C to +60°C ambient operating temperature range
- Inverter modules
- 6.2mm overall width
- 15kHz maximum transmission frequency
- -25°C to +60°C ambient operating temperature range
Đã phát hành: 2022-08-18
| Đã cập nhật: 2026-01-23