Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit
Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit is designed for modular remote relay systems that support simple applications with up to 56 I/O channels. The module allows users to easily integrate relays into the network, offering high flexibility and intuitive configuration through compatibility with established control software. Phoenix Contact PLC-INTERFACE Starter Kit includes a plug-in base module PLCV8R/ETH-MP/BM with two RJ45 connections and multi-protocol support, four relay output terminals with push-in connections, and four relay input terminals with push-in connections.
Features
- For modular remote relay systems supporting simple applications with up to 56 I/O channels
- High flexibility
- Easily integrates relays into networks
- Intuitive configuration
- Compatibility with established control software
Kit Contents
- Plug-in base module PLCV8R/ETH-MP/BM
- 2x RJ45 connection
- Multi-protocol connection
- 4x relay output terminals with push-in connections
- 4x relay input terminals with push-in connections
Đã phát hành: 2026-01-27
| Đã cập nhật: 2026-03-19