Phoenix Contact RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Features

  • Ability to bridge multiple types of relays using standard jumpers from the CLIPLINE Complete range
  • Can be assembled individually or ordered as a complete module
  • Increased functionality through the use of plug-in modules
  • All relay types utilize tool-free push-in or screw connection technology from Phoenix Contact

Applications

  • Multifunction timer modules
  • Coupling relays between a controller and the field
  • Relays for signal multiplication
  • Small power contactor replacement

RIF-0 Series

RIF-0 relay modules are used to reliably couple signals between the controller and the field. Power levels are enhanced voltages that are adjusted or signals that are electrically isolated within this framework. The narrow 6.2mm RIF-0 series is designed for miniature relays with one contact. Switching currents up to 6A are implemented here. Two base versions are available: 1 N/O contact and 1 PDT contact.

View RIF-0 Relay Sockets
View RIF-0 Complete Relay Modules
View RIF-0 Pluggable Mini Relays
View RIF-0 Plug-in Mini Solid-State
View RIF-0 Accessories

RIF-1 Series

The narrow 16mm RIF-1 series is designed for miniature relays with two contacts. Power levels are enhanced voltages that are adjusted or signals that are electrically isolated within this framework. Currents up to 13A can be switched when using the FBS 2-8 plug-in bridge. This is the ideal relay for applications that require coupling, power switching, and signal duplication.

View RIF-1 Relay Sockets
View RIF-1 Complete Relay Modules
View RIF-1 Pluggable Mini Relays
View RIF-1 Plug-in Mini Solid-State Relays
View RIF-1 V8 Cabling Adapter
View RIF-1 Accessories

RIF-2 Series

The 31mm wide RIF-2 devices are designed for industrial relays with up to four contacts and are particularly suitable for applications in which a high number of contacts are required. Currents up to 12A are no problem for these bases. A feedback signal to the controller can be switched in parallel with different loads. This relay is ideal for applications that require power and signal multiplication.

View RIF-2 Relay Sockets
View RIF-2 Complete Relay Modules
View RIF-2 Plug-in Industrial Relays
View RIF-2 Accessories

RIF-3 Series

The 40mm wide RIF-3 series is designed for octal relays with up to three contacts. Switching currents up to 10A can be implemented here. Two base versions are available: 2 PDT contacts and 3 PDT contacts. RIF-3 bases are ideal for all applications that require power and signal multiplication.

View RIF-3 Relay Sockets
View RIF-3 Complete Relay Modules
View RIF-3 Pluggable Octal Relays
View RIF-3 Accessories

RIF-4 Series

The 43mm wide RIF-4 series is designed for power relays with up to 3 contacts. Currents up to 16A can be switched. RIF-4 bases are a good choice for applications that require power and signal multiplication. The high switching capacity makes the series suitable for use in small power contactor applications. The benefits in comparison with contactors are easy maintenance due to plug-in capability, operating indicator via status LED, inexpensive and quick installation due to bridge ability and push-in connection.

View RIF-4 Relay Sockets
View RIF-4 Complete Relay Modules
View RIF-4 Plug-in High Power Relays
View RIF-4 Accessories

RIF-RPT Series

These 21mm wide relays provide increased safety and are suitable for the use of up to four force-guided contacts. The modules feature a push-in connection, consisting of a relay base with status LED, freewheeling diode and retaining bracket, and safety relay with force-guided contacts in accordance with DIN EN 61810-3. The contact types are 2 or 3 N/O contacts and 1 or 2 N/C contacts. The input voltage is 24VDC.

View 1X2/3X1 Relay
View 2X2/2X1 Relay

Videos

Đã phát hành: 2014-03-06 | Đã cập nhật: 2026-05-12