Phoenix Contact RJ45 BUILDING CAT5/CAT6A Patch Cables
Phoenix Contact RJ45 BUILDING CAT5/CAT6A Patch Cables feature data transmission rates according to CAT5 (up to 1Gbps) and CAT6A (up to 10Gbps) for use in demanding Ethernet applications. The RJ45 BUILDING components also utilize a Low Smoke Zero Halogen (LSZH) cable sheath, which is ideal for building applications. These components offer high reliability even after several insertion cycles, thanks to a protected locking clip.Features
- Ideal for demanding Ethernet applications with up to 10Gbps data transmission in accordance with CAT5 and CAT6A
- Ideal for building applications due to the use of cable sheath with Low Smoke Zero Halogen (LSZH) material class
- Reliable even after several insertion cycles due to a protected locking clip
- Universal approval for the global market allows diverse use
Applications
- Ethernet
- Building
Specifications
- Shielded cabling
- Straight/straight design
- 8 position
- 2m to 5m in length
- Transmission
- 1Gbps for CAT5 types
- 10Gbps for CAT6A types
Đã phát hành: 2021-07-29
| Đã cập nhật: 2025-08-20