Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks

Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are reflow-solderable terminal blocks supporting up to 12 AWG wire gauge sizes. The angled connection design enables multi-row arrangement on the PCB, and the push-in connection technology requires no tools. The SPTA-THR 2.5 series features a defined contact force to ensure long-term stable contacting and integration into the SMT soldering process. The terminal blocks provide an intuitive operation due to a color-contrasting actuation pushbutton and an integrated test option for fast, convenient testing. The Phoenix Contact SPTA-THR 2.5 Angled PCB Terminal Blocks are ideal for various building and automation applications, including control systems, frequency converters, and power supplies.

Features

  • Push-in connection requires no tools
  • Angled connection enables multi-row PCB arrangement
  • Defined contact force ensures long-term stable contacting
  • Intuitive operating via color-contrasting actuation pushbutton
  • Design to integrate into the SMT soldering process
  • Integrated test options for fast, convenient testing
  • RoHS/REACH compliant

Applications

  • Automation
  • Control systems
  • Frequency converters
  • Power supplies

Specifications

  • 32A max current rating
  • 400V max voltage rating
  • 0.2mm2 to 4mm2 conductor cross-sections
  • 5mm pitch
  • 2 to 12 positions

Videos

Đã phát hành: 2024-06-06 | Đã cập nhật: 2024-06-14