Phoenix Contact TRIO 20kw Bidirectional Power Supply

Phoenix Contact TRIO 20kw Bidirectional Power Supply features a rack-mount design and is built for demanding applications. The TRIO 20kw power supply is bidirectional and provides a wide range of flexibility for AC/DC and DC/AC power conversion. Additional features include front-facing terminals for single-sided installation and CAN bus communication, and the large strings of these power rectifiers can be assembled to provide output power levels that exceed 1MW. Suitable applications for the TRIO 20kw power supply from Phoenix Contact include battery energy storage systems, off-highway vehicle charging, microgrid information, and high-voltage DC grids.

Features

  • Bidirectional design
  • 19" rack form factor
  • Easy installation and maintenance
  • Front-face terminals
  • Grid forming-capable
  • DC to AC inversion for independent/private AC networks
  • CAN bus communication

Applications

  • Battery energy storage systems
  • Off-highway vehicle charging
  • Micro-grid information
  • High-voltage DC grids

Specifications

  • Up to 97% efficiency
  • 260VAC to 530VAC input voltage range
  • 50A inrush current limitation
  • 50VDC to 1000VDC output voltage range
  • 20kW nominal power
  • 10ms switchover time
  • 483mm  x 89mm x 520mm dimensions
  • IP20 protection rating
  • -40°C to +70°C operating temperature range
Đã phát hành: 2025-08-12 | Đã cập nhật: 2025-10-01