Phoenix Contact CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

Features

  • 3 + 2 positions for DC charging
  • Robust, high-quality materials
  • Convenient handling
  • Low insertion and withdrawal force
  • Complies with IEC 62196
  • Temperature sensors for measuring the temperature of the power contacts

Applications

  • AC unit Type 2
    • Up to 480VAC rated voltage
    • Up to 32A rated current 3-phase
  • DC unit Type 2
    • Up to 850VDC rated voltage
    • Up to 200A rated current
  • IP Protection
    • IP54 when plugged in/in road position
Đã phát hành: 2018-10-03 | Đã cập nhật: 2024-10-15