Phoenix Contact USB IO-Link Programming Adapters
Phoenix Contact USB IO-Link Programming Adapters provide all relevant operating and diagnostic data to a higher-level automation system, boosting preventive function monitoring in Industrial Internet of Things (IIoT) environments. These programming adapters for USB interfaces configure IO-Link-capable products with the compatible Phoenix Contact CLIPX ENGINEER software program, version 2.20. Functionalities include online monitoring of process values and device status, modifying and transferring device parameterization, saving the updated device parameterization report in Word or PDF formats, and datalogging specific parameters and event notifications.Features
- Portable IO-Link master can be used for testing, commissioning, servicing, and demonstrating IO-Link devices
- Event logging
- Cost-effective with less downtime
Applications
- Industrial automation
- IIoT
- Device testing
- Preventive maintenance
Specifications
- 5V (USB) input voltage
- 24V (external power supply) input voltage
- ≤500mA current consumption
- Reverse polarity protection
- 24V nominal output voltage
- 70mm width x 41mm height x 24mm depth
- IP20 degree of protection
- 0°C to +45°C ambient operating temperature range
Additional Resources
Đã phát hành: 2025-08-01
| Đã cập nhật: 2025-08-06