Phoenix Contact VARIOFACE Front Connect Interface Modules

Phoenix Contact VARIOFACE Front Connect Interface Modules are ultra-compact termination boards acting as a perfect addition between the remote I/O system and the field level. An innovative design ensures fast and fault-free wiring and space savings in the control cabinet. VARIOFACE Front Connect ideally supports decentral peripheral devices with a high degree of flexibility and a slim design.

Features

  • Fast, clear, and error-free wiring thanks to push-in terminal blocks with front connection technology
  • Up to 60% less space is required in the control cabinet thanks to the innovative design with a 19mm overall width
  • Plug and play connection to the remote I/O and field level with a comprehensive system cabling range
  • Optimal support for decentral I/O devices due to high flexibility and the slim design
  • Optically and haptically suitable for modern remote I/O systems
  • IDC/FLK or D-SUB system connectors
  • Up to 1.5mm2 connection data with ferrules
  • IP20 and IP54 (installation location) protection
  • Overvoltage category II
  • Pollution degree 2

Specifications

  • 9 to 20 positions
  • 1A or 2A current rating
  • 30VAC/60VDC maximum permissible operating voltage
  • 24AWG to 16AWG maximum wire gauge range
  • 63V rated insulation voltage
  • 0.8kV rated surge voltage (1.2/50μs)
  • -40°C to +70°C ambient temperature range
  • 40.25mm x 18.9mm x 127mm in dimension (LxWxH)

Videos

Đã phát hành: 2022-08-16 | Đã cập nhật: 2022-08-25