Phoenix Contact XTV Terminal Blocks with Push-X Technology

Phoenix Contact XTV Terminal Blocks feature integrated Push-X technology for fast, direct, and virtually force-free conductor connections, decreasing installation time. The lateral conductor connection of the terminal blocks also reduces the bending radii for clear wiring, which is especially helpful when wire markings are used. All conductor cross-sections between 0.14mm2 and 185mm2 can be wired in an efficient manner. The Phoenix Contact XTV series includes feed-through terminal blocks and multi-conductor terminal blocks in cross-sections of 6mm2, 10mm2, and 16mm2. Options include standard gray and other colors, as well as protective conductor terminal blocks.

Features

  • Terminal blocks with integrated Push-X technology
  • All conductor cross-sections between 0.14mm2 and 185mm2 can be wired in a space-saving manner
  • Feed-through terminal blocks and multi-conductor terminal blocks in cross-sections of 6mm2, 10mm2, and 16mm2
  • Options include standard gray and other colors as well as protective conductor terminal blocks
  • Closes the gap in Phoenix Contact PTV and PTPOWER lateral spring-cage terminals
  • QR code in product labeling for instant access to updated information, services, and support
  • Push-X technology
    • Fast installation of all conductor types with or without ferrules
    • Fast, effortless conductor connection via the pre-tensioned contact spring
    • Easy release via force-guided pusher element
    • Unique identification of the conductor connection with the force-guided pusher element
    • Reduced installation time
    • Compatible with the standardized CLIPLINE complete terminal block system

Push-X Technology Detail

Phoenix Contact XTV Terminal Blocks with Push-X Technology

Videos

Đã phát hành: 2022-08-10 | Đã cập nhật: 2025-11-04