Phoenix Contact DIN Rail Safety Relays
Phoenix Contact DIN Rail Safety Relays are designed to operate with fail-safe controls in-process applications. These relays feature narrow 17.5mm housing, forcibly guided contacts, two enabling current paths, and long service life. The new additions meet either Safety Integrity Level (SIL) 3 or SIL 2, according to IEC 61508. To ensure that SIL levels are maintained, a normally closed status contact can be wired to a SIL-rated controller to perform an automated "proof test". Phoenix Contact DIN Rail Safety Relays are available with either pluggable and coded screw or spring-cage terminals.Features
- 17.5mm narrow housing
- Up to SIL 2 and SIL 3 according to EN 61508
- Forcibly guided contacts
- Easy proof test
- 1 alarm contact
- Module for safe state off applications
- Integrated test pulse filter
- Long service life
- Two enabling current paths
- Couples digital output signals from failsafe controllers to I/O devices for electrical isolation and power adaptation
Additional Resources
Đã phát hành: 2011-07-20
| Đã cập nhật: 2022-03-11