Phoenix Contact SPT-SMD & SPT-THR PCB Terminal Blocks
Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are designed for processing efficiency and simple operation offering low-contact resistance and a gastight connection. Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are offered in vertical and horizontal orientation, handling wires up to 16AWG. The devices are available in 3.5mm, 3.81mm, 5.0mm, and 5.08mm pin spacing.
Features
- Integrated spring-cage connection
- Easily connect and disconnect wires up to 1.5mm2 without special tools
- 2 to 12 positions
- Horizontal and vertical orientations
- Low-contact resistance
- Gastight connections
- Offers processing efficiency and simple operation
- SPT-SMT
- Up to 13.5A current
- Up to 320V voltage
- SPT-THR
- Up to 32A current
- Up to 400V voltage
Đã phát hành: 2015-03-17
| Đã cập nhật: 2026-04-21