Rose Polyester Standard Enclosures

ROSE Polyester Standard Enclosures provide reliable protection for equipment against certain acids, oils, and fats in food and chemical industries. These robust enclosures weigh less than standard aluminum enclosures, and their high mechanical strength is protected against impacts of up to 7J (joules) per EN 60529. The enclosures feature a universal structure suitable for installing terminals and other electronic components, enabling use as a classical terminal enclosure or a distribution enclosure. ROSE Polyester Standard Enclosures are offered in an extensive range of universal configurations to fit a variety of application requirements.

Features

  • Ideal for food and chemical industries
  • Protected against impacts of up to 7J (joules) per EN 60529
  • IP66 ingress protection
  • High mechanical strength
  • Extensive range of universal configurations
  • Reliable protection for equipment against certain acids, oils, and fats
  • Robust and weighs less than standard aluminum enclosures
  • Fixing options for DIN rails and mounting plates
  • -40°C to +130°C temperature range

Applications

  • Classic terminal or distribution enclosure in industrial areas
  • Installation of terminals and other electronic components
  • Safe protection in chemically aggressive environments
Đã phát hành: 2023-05-17 | Đã cập nhật: 2025-08-06