Pico Technology PicoLog 1000 Data Loggers

Pico Technology PicoLog 1000 Data Loggers are specially designed to meet the needs of general-purpose voltage, sensor, and transducer logging applications. These data acquisition systems feature independent software-configurable scaling and control outputs, an external terminal board for custom front-end circuitry, and 10- or 12-bit input resolution. Both units feature three sampling modes to meet most data logging needs: streaming, real-time continuous, and block mode. These multi-channel voltage data loggers include everything necessary for immediate use, and up to 20 loggers can be used at the same time. Pico Technology PicoLog 1000 Data Loggers are complemented by a full suite of software, including the PicoLog data logging package, the PicoScope oscilloscope package, and an SDK for writing user programs.

Features

  • Up to 16 unipolar analog input channels
  • Up to 12-bit resolution with 0.5% accuracy
  • Up to 4 software configurable digital output lines
  • Up to 1MS/s sample rate
  • Sampling modes - streaming, real-time continuous, and block mode
  • USB connected and powered
  • Use up to 20 data loggers at the same time
  • Complete with ready-to-go data logging software
  • Comes with a terminal board
  • Includes API and examples for C/C++/C#, VB, LabVIEW VIs
Đã phát hành: 2021-07-29 | Đã cập nhật: 2022-03-11