Pico Technology PicoLog® CM3 Current Data Logger

Pico Technology PicoLog® CM3 Current Data Logger is a compact, easy-to-use instrument for measuring the current consumption of machinery and buildings. This device features three channels, high accuracy, and low noise, making it ideal for recording data from both single-phase and three-phase AC supplies. The CM3 comes with three AC current clamps and uses free downloadable PicoLog data acquisition software. The USB and Ethernet interfaces enable the logger to be used as a USB-only device, as a USB-powered device with an Ethernet interface, or as a Power-over-Ethernet (PoE) device. With the Ethernet interface, the CM3 can be located anywhere on a LAN or on the internet. Pico Technology PicoLog CM3 Current Data Logger has a 24-bit resolution, and up to 20 units can be run on a single PC.

Features

  • High accuracy with 24-bit resolution
  • Suitable for single- or three-phase AC currents
  • Optional 0A to 200A AC current clamps
  • Can also be used to measure AC RMS voltage
  • Up to 20 units can be run on a single PC
  • Connected via Ethernet (PoE compatible) or USB
  • Uses free downloadable PicoLog 6 data logging software

Applications

  • Mains current monitoring
  • Three-phase load balancing
  • Long-term energy use recording
  • Energy- and cost-saving / ISO14001 monitoring
Đã phát hành: 2021-09-22 | Đã cập nhật: 2025-02-17