Pico Technology PicoScope® 3000 PC 8-Bit Oscilloscopes & MSOs
Pico Technology PicoScope® 3000 PC 8-Bit Oscilloscopes and Mixed-Signal Oscilloscopes (MSOs) are small, lightweight, and portable while offering the high-performance specifications required by engineers on the move or in the lab. These oscilloscopes feature two or four analog channels, plus 16 digital channels on the MSO models. The flexible, high-resolution display options allow users to view and analyze each signal in fine detail. These scopes offer huge internal waveform buffer memory and input bandwidths up to 200MHz. The units can measure a wide range of signal types, from DC and baseband to RF and up to VHF. A real-time sampling rate of 1GS/s enables a detailed display of high frequencies. Pico Technology oscilloscopes and MSOs use free downloadable PicoLog 6 software. The PicoScope 3000 series offers an ideal, cost-effective solution for applications such as embedded systems design, research, testing, education, service, and repair.Features
- Up to 200MHz analog bandwidth
- MSO models with 16 digital channels
- 2 or 4 analog channels
- Automatic measurements
- Mask limit testing
- Advanced triggers
- Serial decoding
- Math channels
- Spectrum analyzer
- Deep buffer memory up to 512MS
- 1GS/s real-time sampling
- Fast waveform updates
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Uses free downloadable PicoScope 6 software
- Free technical support and updates
- Free SDK and example programs
- 5-year warranty included
Applications
- Embedded systems design
- Research
- Testing
- Education
- Service and repair
Đã phát hành: 2021-09-22
| Đã cập nhật: 2025-10-27