Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes & MSOs
Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.Features
- FlexRes flexible 8- to 16-bit hardware resolution
- Up to 200MHz analog bandwidth
- 1GS/s sampling at 8-bit resolution
- 500MS/s sampling at 12-bit resolution
- 62.5MS/s sampling at 16-bit resolution
- Up to 512MS capture memory
- 16 digital channels (on MSO models)
- 130,000 waveforms per second
- Built-in arbitrary waveform generator
- Serial decoding as standard (20 protocols)
- Up to 200MHz spectrum analyzer
- USB 3.0 connection for continuous high-speed data streaming
- Uses free downloadable PicoScope 6 software
- Small, light, and portable
- Silent, fanless design
Đã phát hành: 2021-09-22
| Đã cập nhật: 2022-03-11