Pico Technology PT100 Probes
Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.Features
- Platinum resistance thermometer probes
- Cable lengths of 1m or 2m
- Options include high temperature (up to +500°C) and high accuracy (down to ±0.03°C)
Applications
- Immersion
- Air
- Insertion
- High temperature
- Heavy duty
- General purpose
Đã phát hành: 2021-08-05
| Đã cập nhật: 2022-03-11