Pico Technology Terminal Boards & Adaptors
Pico Technology Terminal Boards and Adaptors are designed for use with Pico data loggers and feature screw terminals that allow wires to be attached to the logger without soldering. The PP310 terminal board works with the 8-channel ADC-20 and 16-channel ADC-24 High-Resolution Data Loggers. For advanced applications, this board enables engineers to design, offset, and extend the input ranges and build sensor circuits that condition measurements for the loggers to process.The PP545 small terminal board is an essential accessory for the PicoLog 1012 and 1216 Data Loggers. The board features locations where designers can fit resistors to offset and extend the input ranges of the logger.
The PP624 single-channel terminal board is an accessory for the USB TC-08 Thermocouple Data Logger. Screw terminals enable the USB TC-08 to measure voltages in the ranges ±5V, ±500mV, and ±50mV, and 4mA to 20mA current loop.
The PP660 screw terminal adaptor simplifies connections to the PT-104 Platinum Resistance Data Logger. This robust adaptor allows engineers to connect PT100 probes not fitted with a mini-DIN connector, without the need for soldering.
Features
- Product portfolio
- Terminal board for ADC-20 and ADC-24
- Small terminal board for PicoLog 1000
- Single-channel terminal board for TC-08
- Screw terminal adaptor
Đã phát hành: 2021-07-29
| Đã cập nhật: 2022-03-11