Amphenol Piher HRPM Hall-Effect Rotary Position Sensors
Amphenol Piher HRPM Hall-Effect Rotary Position Sensors feature an integrated connector and are a non-contacting position sensing solution for harsh environment applications. These sensors offer a touchless operation without any internal or external gears or linkages, ensuring they are free from wear and tear over a lifetime. HRPM sensors have a compact design with an integrated SMP superseal connector and are fully sealed and flanged mounted for easy positioning, making them versatile with configurable angular ranges from 50° to 360°. Amphenol Piher HRPM Hall-Effect Rotary Position Sensors are suitable for harsh environments because the rugged package protects the sensors from dust, moisture, vibration, and extreme temperatures.Features
- True touchless operation
- 360° absolute position feedback
- Designed for harsh environments
- Unlimited mechanical life
Applications
- Transportation
- Steering wheel angle
- Pedal position
- Suspension/height detection
- Fork height and mast tilt
- Bucket position
- Hitch position
- Transmission gear shift
- Marine
- Steering and shifter sensor
- Industrial
- Autonomous warehouse robotics
- Robotics and automation feedback
- Robot arm position
- Valve monitoring
- Conveyor operation
- Home and building automation
- HVAC systems
Specifications
- 5V to 7V supply voltage
- 12mA to 14mA supply current
- ±1% linearity
- Up to 12-bit resolution
- 3mm ±1mm air gap
- 50g shock
- IP69K sealing
- -40°C to +125°C operating temperature range
Videos
Đã phát hành: 2023-04-18
| Đã cập nhật: 2025-01-21