Amphenol Piher TSDA Tilt Sensors

Amphenol Piher TSDA Tilt Sensors are dual-axis inclinometers based on MEMS technology. These sensors/inclinometers are reliable and precise sensors ideal for applications with fast response and high accuracy. The TSDA inclinometers based on mechanics-free gyroscope compensated MEMS Technology accurately measure inclination, tilt, and angle in harsh environmental conditions. These inclinometers measure angles up to 360° with an accuracy of <0.5° over the full temperature range. The TSDA inclinometers operate from 8V to 36V supply voltage range and 15mA to 45mA supply current range. Typical applications include lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, wind turbines rotor angle, and solar trackers angle.

Features

  • Reliable and wear-free MEMS technology
  • ±25°, ±45°, ±90°, or ±180° inclination range
  • Digital signal processing and filter algorithms
  • Analog and CAN output
  • Dual axis combined gyroscope and accelerometer
  • Fully sealed (IP69K) for use in harsh environments

Specifications

  • 8V to 36V supply voltage range
  • 15mA to 45mA supply current range
  • 0.5V to 4.5V output voltage range
  • <0.5° accuracy (-40°C to 85°C)
  • 2.5V offset voltage
  • 100Hz refresh rate
  • -40°C to 85°C operating temperature range

Applications

  • Mobile and stationary cranes
  • Lift platforms
  • Autonomous vehicles
  • Conveyor systems
  • Tip-over protection
  • Bucket/chassis/boom angle
  • Weighing systems
  • Inclination-based engine management
  • Solar trackers angle
  • Wind turbines rotor angle
  • Construction, mining, and agriculture machines

Dimension Diagram

Mechanical Drawing - Amphenol Piher TSDA Tilt Sensors
Đã phát hành: 2024-03-21 | Đã cập nhật: 2024-10-29