Pimoroni PIM455 HT0740 Switch Breakout Board

Pimoroni PIM455 HT0740 Switch Breakout Board is a fully isolated and I2C controllable switch that can switch big loads up to 40V at 10A. This breakout board comes with sturdy screw terminals that allow connection to the load and little white status LED for visual feedback. Pimoroni PIM455 Breakout Board features HT0740 MOSFET driver chip, TCA9554A I2C expander chip, and TPN2R304PL MOSFET. This breakout board incorporates reverse polarity protection and is compatible with all the 40-pin Raspberry Pi models and Arduino.

Features

  • Fully-isolated
  • I2C controllable
  • Switch big loads up to 40V at 10A (only DC)
  • HT0740 MOSFET driver chip
  • TCA9554A I2C expander chip
  • TPN2R304PL MOSFET
  • Screw terminals
  • 3.3V or 5V compatible
  • I2C interface with 0x38-0x3B addresses
  • Reverse polarity protection (on the breakout garden side only)
  • Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
  • Compatible with all 40-pin Raspberry Pi models
  • Compatible with Arduino
  • Python library

Kit Contents

  • HT0740 breakout
  • 1x5 male header
  • 1x5 female right-angle header
Đã phát hành: 2020-02-10 | Đã cập nhật: 2024-05-15