Pimoroni PIM479 DRV8830 Breakout Board

Pimoroni PIM479 DRV8830 Breakout Board is an H-bridge DC motor driver that comes with a configurable current limit (0.2A or 1A). This breakout board also incorporates four different I2C addresses that can be used at once. Pimoroni PIM479 DRV8830 Breakout Board is speed-controllable, bi-directional, and employs reverse polarity protection. This breakout board features a Python library and a Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9).

Features

  • Speed-controllable
  • Bi-directional
  • Braking control
  • 0.2A or 1A configurable current limit
  • Bright white status LED
  • I2C interface with 0x60, 0x61, 0x63, and 0x64 addresses
  • Reverse polarity protection
  • 3.3V or 5V compatible
  • Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
  • Compatible with all Raspberry Pi and Arduino models
  • Python library

Kit Contents

  • DRV8830 breakout board
  • 1 x 5 male header
  • 1 x 5 female right-angle header
Đã phát hành: 2020-02-10 | Đã cập nhật: 2024-05-15