Pletronics Inc. LCC55DX Clock Oscillator
Pletronics LCC55DX Clock Oscillator offers a 15MHz to 1000MHz frequency range and a 1.8V supply voltage rating. This oscillator features a low jitter rating of 150fs typical 12kHz to 20MHz at 156.25MHz. LCC55DX oscillators are available in 3.2mm x 5.0mm and 5.0mm x 7.0mm package sizes. Pletronics LCC55DX Clock Oscillator is ideal for storage area networking, telecom, and medical applications.Features
- 1.8V nominal supply voltage
- 15MHz to 1000MHz frequency range
- 50mV rating
- -40°C to +85°C operating temperature, depending on model
- 1kHz to 10MHz range, depending on model
Applications
- Driving A/Ds, D/As, and FPGAs
- Fibre Channel
- Ethernet, GbE, SynchE
- Medical
- Storage area networking
- Commercial off-the-shelf
- Telecom
- Passive optical networks
Dimensions
Electrical Test/Load Circuit
Đã phát hành: 2019-01-02
| Đã cập nhật: 2023-06-11